
KGM32ER71E334KU | |
|---|---|
DigiKey Part Number | 478-KGM32ER71E334KUTR-ND - Tape & Reel (TR) 478-KGM32ER71E334KUCT-ND - Cut Tape (CT) 478-KGM32ER71E334KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ER71E334KU |
Description | CAP CER 0.33UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ER71E334KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱34.54000 | ₱34.54 |
| 10 | ₱21.08100 | ₱210.81 |
| 50 | ₱15.87600 | ₱793.80 |
| 100 | ₱14.27410 | ₱1,427.41 |
| 500 | ₱11.58010 | ₱5,790.05 |
| 1,000 | ₱10.74758 | ₱10,747.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱9.49957 | ₱37,998.28 |
| 8,000 | ₱9.03575 | ₱72,286.00 |
| 12,000 | ₱8.80343 | ₱105,641.16 |
| 20,000 | ₱8.54593 | ₱170,918.60 |
| 28,000 | ₱8.39536 | ₱235,070.08 |
| 40,000 | ₱8.25055 | ₱330,022.00 |

