
KGM32HR72A334KU | |
|---|---|
DigiKey Part Number | 478-KGM32HR72A334KUTR-ND - Tape & Reel (TR) 478-KGM32HR72A334KUCT-ND - Cut Tape (CT) 478-KGM32HR72A334KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32HR72A334KU |
Description | CAP CER 0.33UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32HR72A334KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.94000 | ₱33.94 |
| 10 | ₱20.84300 | ₱208.43 |
| 50 | ₱15.70920 | ₱785.46 |
| 100 | ₱14.12530 | ₱1,412.53 |
| 500 | ₱11.45266 | ₱5,726.33 |
| 1,000 | ₱10.62729 | ₱10,627.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱9.94813 | ₱19,896.26 |
| 4,000 | ₱9.38925 | ₱37,557.00 |
| 6,000 | ₱9.10936 | ₱54,656.16 |
| 10,000 | ₱8.79923 | ₱87,992.30 |
| 14,000 | ₱8.61795 | ₱120,651.30 |
| 20,000 | ₱8.44351 | ₱168,870.20 |

