0.33 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32HR72A334KU

DigiKey Part Number
478-KGM32HR72A334KUTR-ND - Tape & Reel (TR)
478-KGM32HR72A334KUCT-ND - Cut Tape (CT)
478-KGM32HR72A334KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32HR72A334KU
Description
CAP CER 0.33UF 100V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32HR72A334KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,957
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱33.94000₱33.94
10₱20.84300₱208.43
50₱15.70920₱785.46
100₱14.12530₱1,412.53
500₱11.45266₱5,726.33
1,000₱10.62729₱10,627.29
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱9.94813₱19,896.26
4,000₱9.38925₱37,557.00
6,000₱9.10936₱54,656.16
10,000₱8.79923₱87,992.30
14,000₱8.61795₱120,651.30
20,000₱8.44351₱168,870.20
Manufacturers Standard Package