0.1 µF ±20% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32HR72D104MU

DigiKey Part Number
478-KGM32HR72D104MUTR-ND - Tape & Reel (TR)
478-KGM32HR72D104MUCT-ND - Cut Tape (CT)
478-KGM32HR72D104MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32HR72D104MU
Description
CAP CER 0.1UF 200V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32HR72D104MU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 677
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱38.71000₱38.71
10₱23.88000₱238.80
50₱18.12700₱906.35
100₱16.34650₱1,634.65
500₱13.34992₱6,674.96
1,000₱12.42392₱12,423.92
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱12.18125₱24,362.50
4,000₱11.53424₱46,136.96
6,000₱11.21009₱67,260.54
10,000₱10.85090₱108,509.00
14,000₱10.64090₱148,972.60
20,000₱10.43891₱208,778.20
Manufacturers Standard Package