
KGM32HR72D104MU | |
|---|---|
DigiKey Part Number | 478-KGM32HR72D104MUTR-ND - Tape & Reel (TR) 478-KGM32HR72D104MUCT-ND - Cut Tape (CT) 478-KGM32HR72D104MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32HR72D104MU |
Description | CAP CER 0.1UF 200V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32HR72D104MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.71000 | ₱38.71 |
| 10 | ₱23.88000 | ₱238.80 |
| 50 | ₱18.12700 | ₱906.35 |
| 100 | ₱16.34650 | ₱1,634.65 |
| 500 | ₱13.34992 | ₱6,674.96 |
| 1,000 | ₱12.42392 | ₱12,423.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱12.18125 | ₱24,362.50 |
| 4,000 | ₱11.53424 | ₱46,136.96 |
| 6,000 | ₱11.21009 | ₱67,260.54 |
| 10,000 | ₱10.85090 | ₱108,509.00 |
| 14,000 | ₱10.64090 | ₱148,972.60 |
| 20,000 | ₱10.43891 | ₱208,778.20 |

