0.015 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32HR73A153KU

DigiKey Part Number
478-KGM32HR73A153KUTR-ND - Tape & Reel (TR)
478-KGM32HR73A153KUCT-ND - Cut Tape (CT)
478-KGM32HR73A153KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32HR73A153KU
Description
CAP CER 0.015UF 1KV X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,970
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱59.55000₱59.55
10₱37.93300₱379.33
50₱29.45340₱1,472.67
100₱26.85110₱2,685.11
500₱22.45154₱11,225.77
1,000₱21.09082₱21,090.82
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱19.97069₱39,941.38
4,000₱19.04856₱76,194.24
6,000₱18.58675₱111,520.50
10,000₱18.07485₱180,748.50
14,000₱17.77542₱248,855.88
20,000₱17.48745₱349,749.00
Manufacturers Standard Package