
KGM32HR73D102MU | |
|---|---|
DigiKey Part Number | 478-KGM32HR73D102MUTR-ND - Tape & Reel (TR) 478-KGM32HR73D102MUCT-ND - Cut Tape (CT) 478-KGM32HR73D102MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32HR73D102MU |
Description | CAP CER 1000PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32HR73D102MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱50.62000 | ₱50.62 |
| 10 | ₱32.09700 | ₱320.97 |
| 50 | ₱24.72520 | ₱1,236.26 |
| 100 | ₱22.45630 | ₱2,245.63 |
| 500 | ₱18.62010 | ₱9,310.05 |
| 1,000 | ₱17.43445 | ₱17,434.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱16.45843 | ₱32,916.86 |
| 4,000 | ₱15.65525 | ₱62,621.00 |
| 6,000 | ₱15.25274 | ₱91,516.44 |
| 10,000 | ₱14.80693 | ₱148,069.30 |
| 14,000 | ₱14.54611 | ₱203,645.54 |
| 20,000 | ₱14.29528 | ₱285,905.60 |

