KGM32LR72A474KU is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


KYOCERA AVX
In Stock: 0
Unit Price: ₱6.85778

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱50.02000
Datasheet

Direct


KEMET
In Stock: 39,196
Unit Price: ₱68.48000
Datasheet

Direct


TDK
In Stock: 14,242
Unit Price: ₱31.56000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱31.47917
Datasheet

Upgrade


Vishay Vitramon
In Stock: 30,915
Unit Price: ₱79.20000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 156,481
Unit Price: ₱12.51000
Datasheet

Similar


Taiyo Yuden
In Stock: 3,903
Unit Price: ₱33.94000
Datasheet
0.47 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32LR72A474KU

DigiKey Part Number
478-KGM32LR72A474KUTR-ND - Tape & Reel (TR)
478-KGM32LR72A474KUCT-ND - Cut Tape (CT)
478-KGM32LR72A474KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32LR72A474KU
Description
CAP CER 0.47UF 100V X7R 1210
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32LR72A474KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes