
KGM32LR72A684KU | |
|---|---|
DigiKey Part Number | 478-KGM32LR72A684KUTR-ND - Tape & Reel (TR) 478-KGM32LR72A684KUCT-ND - Cut Tape (CT) 478-KGM32LR72A684KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32LR72A684KU |
Description | CAP CER 0.68UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32LR72A684KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱98.85000 | ₱98.85 |
| 10 | ₱65.68400 | ₱656.84 |
| 50 | ₱52.48740 | ₱2,624.37 |
| 100 | ₱48.42010 | ₱4,842.01 |
| 500 | ₱41.54566 | ₱20,772.83 |
| 1,000 | ₱39.41734 | ₱39,417.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱37.66597 | ₱75,331.94 |
| 4,000 | ₱36.22382 | ₱144,895.28 |
| 6,000 | ₱35.50113 | ₱213,006.78 |
| 10,000 | ₱34.70026 | ₱347,002.60 |
| 14,000 | ₱34.23172 | ₱479,244.08 |

