
KGM32RR72A104MU | |
|---|---|
DigiKey Part Number | 478-KGM32RR72A104MUTR-ND - Tape & Reel (TR) 478-KGM32RR72A104MUCT-ND - Cut Tape (CT) 478-KGM32RR72A104MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32RR72A104MU |
Description | CAP CER 0.1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32RR72A104MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱11.37400 | ₱113.74 |
| 50 | ₱8.30120 | ₱415.06 |
| 100 | ₱7.36040 | ₱736.04 |
| 500 | ₱5.77396 | ₱2,886.98 |
| 1,000 | ₱5.28447 | ₱5,284.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.55111 | ₱18,204.44 |
| 8,000 | ₱4.27874 | ₱34,229.92 |
| 12,000 | ₱4.14235 | ₱49,708.20 |
| 20,000 | ₱3.99119 | ₱79,823.80 |
| 28,000 | ₱3.90286 | ₱109,280.08 |
| 40,000 | ₱3.81787 | ₱152,714.80 |

