0.047 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32RR72A473JU

DigiKey Part Number
478-KGM32RR72A473JUTR-ND - Tape & Reel (TR)
478-KGM32RR72A473JUCT-ND - Cut Tape (CT)
478-KGM32RR72A473JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32RR72A473JU
Description
CAP CER 0.047UF 100V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,572
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱22.63000₱22.63
10₱13.57700₱135.77
50₱10.01640₱500.82
100₱8.92060₱892.06
500₱7.06620₱3,533.10
1,000₱6.49452₱6,494.52
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱5.50242₱22,009.68
8,000₱5.18963₱41,517.04
12,000₱5.03292₱60,395.04
20,000₱4.85931₱97,186.20
28,000₱4.75783₱133,219.24
40,000₱4.66020₱186,408.00
Manufacturers Standard Package