
KGQ05FCG1H110FH | |
|---|---|
DigiKey Part Number | 478-KGQ05FCG1H110FHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H110FHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H110FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ05FCG1H110FH |
Description | CAP CER 11PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ05FCG1H110FH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱10.83800 | ₱108.38 |
| 50 | ₱7.87260 | ₱393.63 |
| 100 | ₱6.97330 | ₱697.33 |
| 500 | ₱5.45478 | ₱2,727.39 |
| 1,000 | ₱4.98612 | ₱4,986.12 |
| 2,500 | ₱4.49221 | ₱11,230.52 |
| 5,000 | ₱4.19494 | ₱20,974.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱3.95019 | ₱39,501.90 |
| 20,000 | ₱3.74876 | ₱74,975.20 |
| 30,000 | ₱3.64789 | ₱109,436.70 |
| 50,000 | ₱3.53608 | ₱176,804.00 |
| 70,000 | ₱3.47069 | ₱242,948.30 |
| 100,000 | ₱3.40782 | ₱340,782.00 |

