11 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGQ05FCG1H110FH

DigiKey Part Number
478-KGQ05FCG1H110FHTR-ND - Tape & Reel (TR)
478-KGQ05FCG1H110FHCT-ND - Cut Tape (CT)
478-KGQ05FCG1H110FHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGQ05FCG1H110FH
Description
CAP CER 11PF 50V NP0 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
11 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGQ05FCG1H110FH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81,577
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱18.46000₱18.46
10₱10.83800₱108.38
50₱7.87260₱393.63
100₱6.97330₱697.33
500₱5.45478₱2,727.39
1,000₱4.98612₱4,986.12
2,500₱4.49221₱11,230.52
5,000₱4.19494₱20,974.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱3.95019₱39,501.90
20,000₱3.74876₱74,975.20
30,000₱3.64789₱109,436.70
50,000₱3.53608₱176,804.00
70,000₱3.47069₱242,948.30
100,000₱3.40782₱340,782.00
Manufacturers Standard Package