
KGQ21HCG2D300FT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2D300FTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2D300FTCT-ND - Cut Tape (CT) 478-KGQ21HCG2D300FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2D300FT |
Description | CAP CER 30PF 200V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2D300FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.97000 | ₱30.97 |
| 10 | ₱18.75800 | ₱187.58 |
| 50 | ₱14.05380 | ₱702.69 |
| 100 | ₱12.60670 | ₱1,260.67 |
| 500 | ₱10.16518 | ₱5,082.59 |
| 1,000 | ₱9.41069 | ₱9,410.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱8.27968 | ₱33,118.72 |
| 8,000 | ₱7.85934 | ₱62,874.72 |
| 12,000 | ₱7.64880 | ₱91,785.60 |
| 20,000 | ₱7.41546 | ₱148,309.20 |
| 28,000 | ₱7.27901 | ₱203,812.28 |
| 40,000 | ₱7.14782 | ₱285,912.80 |

