30 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGQ21HCG2D300FT

DigiKey Part Number
478-KGQ21HCG2D300FTTR-ND - Tape & Reel (TR)
478-KGQ21HCG2D300FTCT-ND - Cut Tape (CT)
478-KGQ21HCG2D300FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGQ21HCG2D300FT
Description
CAP CER 30PF 200V NP0 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGQ21HCG2D300FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.045" (1.15mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,249
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱30.97000₱30.97
10₱18.75800₱187.58
50₱14.05380₱702.69
100₱12.60670₱1,260.67
500₱10.16518₱5,082.59
1,000₱9.41069₱9,410.69
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱8.27968₱33,118.72
8,000₱7.85934₱62,874.72
12,000₱7.64880₱91,785.60
20,000₱7.41546₱148,309.20
28,000₱7.27901₱203,812.28
40,000₱7.14782₱285,912.80
Manufacturers Standard Package