


KGQ32DCG2D200GT | |
|---|---|
DigiKey Part Number | 478-KGQ32DCG2D200GTTR-ND - Tape & Reel (TR) 478-KGQ32DCG2D200GTCT-ND - Cut Tape (CT) 478-KGQ32DCG2D200GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ32DCG2D200GT |
Description | CAP CER 20PF 200V NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±2% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ32DCG2D200GT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.07000 | ₱44.07 |
| 10 | ₱27.63100 | ₱276.31 |
| 50 | ₱21.11640 | ₱1,055.82 |
| 100 | ₱19.11560 | ₱1,911.56 |
| 500 | ₱15.72834 | ₱7,864.17 |
| 1,000 | ₱14.68205 | ₱14,682.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱13.11232 | ₱52,449.28 |
| 8,000 | ₱12.52887 | ₱100,230.96 |
| 12,000 | ₱12.23653 | ₱146,838.36 |
| 20,000 | ₱11.91262 | ₱238,252.40 |
| 28,000 | ₱11.72316 | ₱328,248.48 |
| 40,000 | ₱11.54092 | ₱461,636.80 |

