
KITTYPE2000LF | |
|---|---|
DigiKey Part Number | 478-4468-ND |
Manufacturer | |
Manufacturer Product Number | KITTYPE2000LF |
Description | CAP KIT TH FLM 0.05-0.75PF 300PC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Thin Film Capacitor Kit 0.05pF ~ 0.75pF 25V Surface Mount 300 Pieces (15 Values - 20 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Thin Film | |
Capacitance Range | 0.05pF ~ 0.75pF | |
Mounting Type | Surface Mount | |
Voltage - Rated | 25V | |
Tolerance | ±0.02pF | |
Applications | RF, Microwave, High Frequency | |
Features | High Q, Low Loss | |
Quantity | 300 Pieces (15 Values - 20 Each) | |
Packages Included | 0201 (0603 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13,885.27000 | ₱13,885.27 |
| 10 | ₱12,054.52800 | ₱120,545.28 |

