
L0201R33AHSTR\500 | |
|---|---|
DigiKey Part Number | 478-7133-2-ND - Tape & Reel (TR) 478-7133-1-ND - Cut Tape (CT) 478-7133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L0201R33AHSTR\500 |
Description | FIXED IND 0.33NH 550MA 100 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.33 nH Unshielded Thin Film Inductor 550 mA 100mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L0201R33AHSTR\500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.05nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 13 @ 450MHz | |
Frequency - Self Resonant | 35GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 450 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| 10 | ₱9.94500 | ₱99.45 |
| 100 | ₱8.16430 | ₱816.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱7.11860 | ₱3,559.30 |
| 1,000 | ₱6.71129 | ₱6,711.29 |
| 1,500 | ₱6.48420 | ₱9,726.30 |
| 2,500 | ₱6.20916 | ₱15,522.90 |
| 3,500 | ₱6.03446 | ₱21,120.61 |
| 5,000 | ₱5.85460 | ₱29,273.00 |

