
L0201R56AHSTR\500 | |
|---|---|
DigiKey Part Number | 478-7136-2-ND - Tape & Reel (TR) 478-7136-1-ND - Cut Tape (CT) 478-7136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L0201R56AHSTR\500 |
Description | FIXED IND 0.56NH 500MA 100 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.56 nH Unshielded Thin Film Inductor 500 mA 100mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L0201R56AHSTR\500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.05nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 9 @ 450MHz | |
Frequency - Self Resonant | 31GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 450 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱8.33700 | ₱83.37 |
| 100 | ₱6.85420 | ₱685.42 |
| 1,000 | ₱5.63522 | ₱5,635.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱4.91561 | ₱24,578.05 |
| 10,000 | ₱4.63519 | ₱46,351.90 |
| 15,000 | ₱4.47876 | ₱67,181.40 |
| 25,000 | ₱4.28936 | ₱107,234.00 |
| 35,000 | ₱4.16911 | ₱145,918.85 |
| 50,000 | ₱4.04542 | ₱202,271.00 |

