10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD025A100JAB2A

DigiKey Part Number
478-LD025A100JAB2ATR-ND - Tape & Reel (TR)
478-LD025A100JAB2ACT-ND - Cut Tape (CT)
478-LD025A100JAB2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD025A100JAB2A
Description
CAP CER 10PF 50V NP0 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD025A100JAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,635
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱35.13000₱35.13
10₱24.65400₱246.54
50₱18.65100₱932.55
100₱16.23930₱1,623.93
500₱12.02910₱6,014.55
1,000₱10.22474₱10,224.74
2,500₱9.62328₱24,058.20
5,000₱9.02183₱45,109.15
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱9.50061₱95,006.10
20,000₱9.12520₱182,504.00
30,000₱8.93715₱268,114.50
50,000₱8.72860₱436,430.00
Manufacturers Standard Package