
LD052C102KAB2A | |
|---|---|
DigiKey Part Number | 478-LD052C102KAB2ATR-ND - Tape & Reel (TR) 478-LD052C102KAB2ACT-ND - Cut Tape (CT) 478-LD052C102KAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD052C102KAB2A |
Description | CAP CER 1000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD052C102KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱9.29725 | ₱37,189.00 |
| 8,000 | ₱8.84042 | ₱70,723.36 |
| 12,000 | ₱8.61167 | ₱103,340.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.94000 | ₱33.94 |
| 10 | ₱20.66400 | ₱206.64 |
| 50 | ₱15.57820 | ₱778.91 |
| 100 | ₱14.00020 | ₱1,400.02 |
| 500 | ₱11.34546 | ₱5,672.73 |
| 1,000 | ₱10.52606 | ₱10,526.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31.56000 | ₱31.56 |
| 10 | ₱21.31900 | ₱213.19 |
| 50 | ₱16.97180 | ₱848.59 |
| 100 | ₱14.01210 | ₱1,401.21 |
| 500 | ₱10.94648 | ₱5,473.24 |
| 1,000 | ₱9.30469 | ₱9,304.69 |

