LD055C102KAB2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱9.54944
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱26.41913
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱33.51995
Datasheet

Upgrade


KYOCERA AVX
In Stock: 15,530
Unit Price: ₱31.56000
Datasheet

Direct


KEMET
In Stock: 2,914
Unit Price: ₱18.46000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱6.70131
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱7.94338
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱5.88071
Datasheet

Upgrade


KEMET
In Stock: 5,393
Unit Price: ₱20.25000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱5.46654
Datasheet
1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD055C102KAB2A

DigiKey Part Number
LD055C102KAB2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD055C102KAB2A
Description
CAP CER 1000PF 50V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD055C102KAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₱8.84042₱70,723.36