
LD065C474KAB2A | |
|---|---|
DigiKey Part Number | 478-7509-2-ND - Tape & Reel (TR) 478-7509-1-ND - Cut Tape (CT) 478-7509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD065C474KAB2A |
Description | CAP CER 0.47UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD065C474KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.04000 | ₱47.04 |
| 10 | ₱16.31700 | ₱163.17 |
| 50 | ₱13.30340 | ₱665.17 |
| 1,000 | ₱12.38461 | ₱12,384.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱107.99095 | ₱215,981.90 |
| 4,000 | ₱10.99874 | ₱43,994.96 |
| 6,000 | ₱10.68545 | ₱64,112.70 |
| 10,000 | ₱10.33812 | ₱103,381.20 |
| 14,000 | ₱10.13516 | ₱141,892.24 |
| 20,000 | ₱9.93988 | ₱198,797.60 |

