
LD10YC226KAB2A | |
|---|---|
DigiKey Part Number | 478-7513-2-ND - Tape & Reel (TR) 478-7513-1-ND - Cut Tape (CT) 478-7513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD10YC226KAB2A |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD10YC226KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱471.04000 | ₱471.04 |
| 10 | ₱351.10700 | ₱3,511.07 |
| 50 | ₱303.26440 | ₱15,163.22 |
| 100 | ₱288.46020 | ₱28,846.02 |
| 500 | ₱271.05730 | ₱135,528.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱255.61182 | ₱255,611.82 |
| 2,000 | ₱249.21110 | ₱498,422.20 |

