Parametric Equivalent
Parametric Equivalent

LD175C104KAB2A | |
|---|---|
DigiKey Part Number | LD175C104KAB2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD175C104KAB2A |
Description | CAP CER 0.1UF 50V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD175C104KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0508 (1220 Metric) | |
Size / Dimension | 0.050" L x 0.079" W (1.27mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.040" (1.02mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱42.96354 | ₱171,854.16 |



