0.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML03510R3BAT2A

DigiKey Part Number
478-6700-2-ND - Tape & Reel (TR)
478-6700-1-ND - Cut Tape (CT)
478-6700-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ML03510R3BAT2A
Description
CAP CER 0.3PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
0.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ML03510R3BAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.84mm)
Height - Seated (Max)
-
Thickness (Max)
0.029" (0.74mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,732
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱9.27948₱27,838.44
6,000₱8.68457₱52,107.42
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱33.94000₱33.94
10₱20.72300₱207.23
100₱14.03590₱1,403.59
1,000₱10.57072₱10,570.72
Digi-Reel®
QuantityUnit PriceExt Price
1₱37.52000₱37.52
10₱22.56900₱225.69
50₱16.61440₱830.72
100₱14.75650₱1,475.65
500₱11.59320₱5,796.60
1,000₱10.60705₱10,607.05
* All Digi-Reel orders will add a ₱376.00 reeling fee.