
ML03510R4AAT2A | |
|---|---|
DigiKey Part Number | 478-6726-2-ND - Tape & Reel (TR) 478-6726-1-ND - Cut Tape (CT) 478-6726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML03510R4AAT2A |
Description | CAP CER 0.4PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 0.4 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ML03510R4AAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.84mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.029" (0.74mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.66000 | ₱44.66 |
| 10 | ₱28.16700 | ₱281.67 |
| 50 | ₱21.59280 | ₱1,079.64 |
| 100 | ₱19.56220 | ₱1,956.22 |
| 500 | ₱16.12734 | ₱8,063.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱50.62000 | ₱50.62 |
| 10 | ₱30.90600 | ₱309.06 |
| 50 | ₱23.01020 | ₱1,150.51 |
| 100 | ₱20.55070 | ₱2,055.07 |
| 500 | ₱16.36792 | ₱8,183.96 |
| 1,000 | ₱15.06139 | ₱15,061.39 |

