0.5 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML03510R5AAT2A

DigiKey Part Number
478-6727-2-ND - Tape & Reel (TR)
478-6727-1-ND - Cut Tape (CT)
478-6727-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ML03510R5AAT2A
Description
CAP CER 0.5PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
0.5 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ML03510R5AAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.84mm)
Height - Seated (Max)
-
Thickness (Max)
0.029" (0.74mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,204
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱13.76657₱41,299.71
6,000₱13.12512₱78,750.72
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱45.26000₱45.26
10₱28.22700₱282.27
50₱21.60480₱1,080.24
100₱19.57410₱1,957.41
500₱16.13806₱8,069.03
1,000₱15.07746₱15,077.46
Digi-Reel®
QuantityUnit PriceExt Price
1₱50.02000₱50.02
10₱30.60900₱306.09
50₱22.78380₱1,139.19
100₱20.35420₱2,035.42
500₱16.21070₱8,105.35
1,000₱14.91728₱14,917.28
* All Digi-Reel orders will add a ₱376.00 reeling fee.