
ML03510R5AAT2A | |
|---|---|
DigiKey Part Number | 478-6727-2-ND - Tape & Reel (TR) 478-6727-1-ND - Cut Tape (CT) 478-6727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML03510R5AAT2A |
Description | CAP CER 0.5PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 0.5 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ML03510R5AAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.84mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.029" (0.74mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱13.76657 | ₱41,299.71 |
| 6,000 | ₱13.12512 | ₱78,750.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.26000 | ₱45.26 |
| 10 | ₱28.22700 | ₱282.27 |
| 50 | ₱21.60480 | ₱1,080.24 |
| 100 | ₱19.57410 | ₱1,957.41 |
| 500 | ₱16.13806 | ₱8,069.03 |
| 1,000 | ₱15.07746 | ₱15,077.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱50.02000 | ₱50.02 |
| 10 | ₱30.60900 | ₱306.09 |
| 50 | ₱22.78380 | ₱1,139.19 |
| 100 | ₱20.35420 | ₱2,035.42 |
| 500 | ₱16.21070 | ₱8,105.35 |
| 1,000 | ₱14.91728 | ₱14,917.28 |

