
ML03511R5BAT2A | |
|---|---|
DigiKey Part Number | 478-6712-2-ND - Tape & Reel (TR) 478-6712-1-ND - Cut Tape (CT) 478-6712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML03511R5BAT2A |
Description | CAP CER 1.5PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ML03511R5BAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.84mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.029" (0.74mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱19.65200 | ₱196.52 |
| 50 | ₱14.74460 | ₱737.23 |
| 100 | ₱13.24390 | ₱1,324.39 |
| 500 | ₱10.70470 | ₱5,352.35 |
| 1,000 | ₱9.91984 | ₱9,919.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱8.95116 | ₱26,853.48 |
| 6,000 | ₱8.47744 | ₱50,864.64 |
| 9,000 | ₱8.24007 | ₱74,160.63 |
| 15,000 | ₱8.12075 | ₱121,811.25 |

