MR051A471JAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₱302.06440
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₱10.38850
Datasheet
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR051A471JAATR1

DigiKey Part Number
MR051A471JAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MR051A471JAATR1
Description
CAP CER 470PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.28mm)
Height - Seated (Max)
0.235" (5.97mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱236.29892₱590,747.30
Manufacturers Standard Package