22 µF Niobium Oxide Capacitor 2.5 V 1206 (3216 Metric) 1.9 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOJA226M002RWJ

DigiKey Part Number
NOJA226M002RWJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NOJA226M002RWJ
Description
CAP NIOB OXID 22UF 20% 2.5V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF Niobium Oxide Capacitor 2.5 V 1206 (3216 Metric) 1.9 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
1.9 Ohms
Current - Leakage
1.1 µA
Dissipation Factor
6%
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Manufacturer Size Code
A
Height - Seated (Max)
0.071" (1.80mm)
Features
-
Operating Temperature
-55°C ~ 105°C
Supplier Device Package
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱21.68454₱43,369.08
Manufacturers Standard Package