
NOSC476M006R0300 | |
|---|---|
DigiKey Part Number | NOSC476M006R0300-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NOSC476M006R0300 |
Description | CAP NIOB OXID 47UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Niobium Oxide Capacitor 6.3 V 2312 (6032 Metric) 300 mOhms |
Datasheet | Datasheet |
EDA/CAD Models | NOSC476M006R0300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 300 mOhms | |
Current - Leakage | 5.7 µA | |
Dissipation Factor | 6% | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Manufacturer Size Code | C | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Features | Low ESR | |
Operating Temperature | -55°C ~ 125°C | |
Supplier Device Package | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | ₱32.35762 | ₱291,218.58 |


