
REA1340470M400B | |
|---|---|
DigiKey Part Number | 478-REA1340470M400B-ND |
Manufacturer | |
Manufacturer Product Number | REA1340470M400B |
Description | CAP ALUM 47UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 350 mA @ 120 Hz | |
Ripple Current @ High Frequency | 490 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱132.20000 | ₱132.20 |
| 10 | ₱86.94300 | ₱869.43 |
| 50 | ₱68.07760 | ₱3,403.88 |
| 100 | ₱62.11660 | ₱6,211.66 |
| 540 | ₱51.47878 | ₱27,798.54 |
| 1,080 | ₱48.31876 | ₱52,184.26 |
| 2,700 | ₱44.94790 | ₱121,359.33 |
| 5,400 | ₱42.89519 | ₱231,634.03 |

