22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REH1016220M200K

DigiKey Part Number
478-REH1016220M200KCT-ND - Cut Tape (CT)
478-REH1016220M200KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REH1016220M200K
Description
CAP ALUM 22UF 20% 200V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
18 mA @ 120 Hz
Ripple Current @ High Frequency
120 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 519
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱33.35000₱33.35
10₱20.60400₱206.04
50₱15.28060₱764.03
100₱13.59530₱1,359.53
Tape & Box (TB)
QuantityUnit PriceExt Price
600₱10.34582₱6,207.49
1,200₱9.47292₱11,367.50
1,800₱9.03175₱16,257.15
3,000₱8.53967₱25,619.01
4,200₱8.25023₱34,650.97
6,000₱7.97077₱47,824.62
Manufacturers Standard Package