
REH1625101M200B | |
|---|---|
DigiKey Part Number | 478-REH1625101M200B-ND |
Manufacturer | |
Manufacturer Product Number | REH1625101M200B |
Description | CAP ALUM 100UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 77.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 310 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱93.49000 | ₱93.49 |
| 10 | ₱60.50300 | ₱605.03 |
| 50 | ₱46.69920 | ₱2,334.96 |
| 100 | ₱42.32810 | ₱4,232.81 |
| 500 | ₱34.80936 | ₱17,404.68 |
| 1,000 | ₱32.44284 | ₱32,442.84 |
| 2,500 | ₱29.91625 | ₱74,790.62 |
| 5,000 | ₱28.37748 | ₱141,887.40 |

