
REA0511100M025K | |
|---|---|
DigiKey Part Number | 478-REA0511100M025KCT-ND - Cut Tape (CT) 478-REA0511100M025KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA0511100M025K |
Description | CAP ALUM 10UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 45 mA @ 120 Hz | |
Ripple Current @ High Frequency | 72 mA @ 10 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| 10 | ₱7.14600 | ₱71.46 |
| 50 | ₱5.14520 | ₱257.26 |
| 100 | ₱4.50200 | ₱450.20 |
| 500 | ₱3.38720 | ₱1,693.60 |
| 1,000 | ₱3.03348 | ₱3,033.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱2.73871 | ₱5,477.42 |
| 4,000 | ₱2.49351 | ₱9,974.04 |
| 6,000 | ₱2.36959 | ₱14,217.54 |
| 10,000 | ₱2.23140 | ₱22,314.00 |
| 14,000 | ₱2.15010 | ₱30,101.40 |
| 20,000 | ₱2.07157 | ₱41,431.40 |

