
SD1206S100S1R0 | |
|---|---|
DigiKey Part Number | 478-7807-2-ND - Tape & Reel (TR) 478-7807-1-ND - Cut Tape (CT) 478-7807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD1206S100S1R0 |
Description | DIODE SCHOTTKY 100V 1A 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SD1206S100S1R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1206 (3216 Metric) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.61000 | ₱25.61 |
| 10 | ₱17.32900 | ₱173.29 |
| 100 | ₱14.01210 | ₱1,401.21 |
| 500 | ₱10.56656 | ₱5,283.28 |
| 1,000 | ₱9.45475 | ₱9,454.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.21746 | ₱21,652.38 |
| 6,000 | ₱7.08645 | ₱42,518.70 |
| 9,000 | ₱6.96318 | ₱62,668.62 |
| 15,000 | ₱6.79529 | ₱101,929.35 |











