
SMBJ12A | |
|---|---|
DigiKey Part Number | 478-7061-2-ND - Tape & Reel (TR) 478-7061-1-ND - Cut Tape (CT) 478-7061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ12A |
Description | TVS DIODE 12VWM 19.9VC SMB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.15A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ12A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 30.15A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.30000 | ₱39.30 |
| 10 | ₱24.29600 | ₱242.96 |
| 100 | ₱15.55450 | ₱1,555.45 |
| 500 | ₱11.77184 | ₱5,885.92 |
| 1,000 | ₱10.55226 | ₱10,552.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱8.99205 | ₱26,976.15 |
| 6,000 | ₱8.21850 | ₱49,311.00 |
| 9,000 | ₱6.96735 | ₱62,706.15 |
| 15,000 | ₱6.84912 | ₱102,736.80 |
| 21,000 | ₱6.32719 | ₱132,870.99 |



