SR072A220JAT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₱9.19005
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₱8.69251
Datasheet

Similar


KYOCERA AVX
In Stock: 1,010
Unit Price: ₱29.78000
Datasheet

Similar


KEMET
In Stock: 1,697
Unit Price: ₱25.01000
Datasheet

Similar


KEMET
In Stock: 9,799
Unit Price: ₱25.01000
Datasheet

Similar


KEMET
In Stock: 389
Unit Price: ₱25.61000
Datasheet

Similar


KEMET
In Stock: 3,691
Unit Price: ₱25.61000
Datasheet
22 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR072A220JAT

DigiKey Part Number
SR072A220JAT-ND
Manufacturer
Manufacturer Product Number
SR072A220JAT
Description
CAP CER 22PF 200V NP0 RADIAL
Customer Reference
Detailed Description
22 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.100" (2.54mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.