SR075C223KAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₱10.14511
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₱7.77944
Datasheet

Similar


KYOCERA AVX
In Stock: 144
Unit Price: ₱22.03000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱2.60382
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 13,629
Unit Price: ₱16.08000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱12.56679
Datasheet

Similar


KEMET
In Stock: 2,377
Unit Price: ₱22.63000
Datasheet

Similar


KEMET
In Stock: 337
Unit Price: ₱22.63000
Datasheet

Similar


KEMET
In Stock: 2,440
Unit Price: ₱22.03000
Datasheet

Similar


KEMET
In Stock: 3,080
Unit Price: ₱22.03000
Datasheet

Similar


TDK
In Stock: 1,823
Unit Price: ₱16.67000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: ₱16.67000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱2.60382
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 33,108
Unit Price: ₱14.29000
Datasheet
0.022 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR075C223KAATR1

DigiKey Part Number
SR075C223KAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR075C223KAATR1
Description
CAP CER 0.022UF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.100" (2.54mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500₱6.24033₱21,841.15
Manufacturers Standard Package