
02013J1R0PBSTR | |
|---|---|
DigiKey Part Number | 478-02013J1R0PBSTR-ND - Tape & Reel (TR) 478-02013J1R0PBSTRCT-ND - Cut Tape (CT) 478-02013J1R0PBSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02013J1R0PBSTR |
Description | CAP THIN FILM 1PF 25V 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 pF Thin Film Capacitor 25 V 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 02013J1R0PBSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱46.45000 | ₱46.45 |
| 10 | ₱35.19400 | ₱351.94 |
| 50 | ₱29.22720 | ₱1,461.36 |
| 100 | ₱25.17180 | ₱2,517.18 |
| 500 | ₱19.48714 | ₱9,743.57 |
| 1,000 | ₱16.78059 | ₱16,780.59 |
| 2,500 | ₱15.69786 | ₱39,244.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱16.97818 | ₱84,890.90 |
| 10,000 | ₱16.26364 | ₱162,636.40 |
| 15,000 | ₱16.04741 | ₱240,711.15 |
| 25,000 | ₱15.67740 | ₱391,935.00 |
| 35,000 | ₱15.46098 | ₱541,134.30 |


