SR151A121JARTR2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₱8.40012
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱40.21828
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱2.84917
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱5.79685
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱7.11245
Datasheet

Similar


KEMET
In Stock: 4,634
Unit Price: ₱24.42000
Datasheet

Similar


TDK
In Stock: 212
Unit Price: ₱18.46000
Datasheet

Similar


TDK
In Stock: 2,968
Unit Price: ₱18.46000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱2.84917
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱5.79685
Datasheet

Similar


Murata Electronics
In Stock: 967
Unit Price: ₱31.56000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: ₱9.07691
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: ₱31.56000
Datasheet
120 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151A121JARTR2

DigiKey Part Number
SR151A121JARTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR151A121JARTR2
Description
CAP CER 120PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
120 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
SR151A121JARTR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000₱7.21091₱50,476.37