
SR155C682KARTR1 | |
|---|---|
DigiKey Part Number | 478-7313-2-ND - Tape & Reel (TR) 478-7313-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR155C682KARTR1 |
Description | CAP CER 6800PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.150" (3.81mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.63000 | ₱22.63 |
| 10 | ₱13.57700 | ₱135.77 |
| 50 | ₱9.99240 | ₱499.62 |
| 100 | ₱8.89080 | ₱889.08 |
| 500 | ₱7.04358 | ₱3,521.79 |
| 1,000 | ₱6.47309 | ₱6,473.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₱7.77842 | ₱27,224.47 |
| 7,000 | ₱7.36455 | ₱51,551.85 |
| 10,500 | ₱7.15729 | ₱75,151.54 |
| 17,500 | ₱6.92750 | ₱121,231.25 |
| 24,500 | ₱6.79322 | ₱166,433.89 |
| 35,000 | ₱6.66397 | ₱233,238.95 |

