
SR201C223KARTR1 | |
|---|---|
DigiKey Part Number | 478-11565-2-ND - Tape & Reel (TR) 478-11565-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR201C223KARTR1 |
Description | CAP CER 0.022UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.01000 | ₱25.01 |
| 10 | ₱15.12600 | ₱151.26 |
| 50 | ₱11.20740 | ₱560.37 |
| 100 | ₱9.99840 | ₱999.84 |
| 500 | ₱7.96898 | ₱3,984.49 |
| 1,000 | ₱7.34132 | ₱7,341.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱6.56757 | ₱19,702.71 |
| 6,000 | ₱6.18903 | ₱37,134.18 |
| 9,000 | ₱5.99946 | ₱53,995.14 |
| 15,000 | ₱5.78937 | ₱86,840.55 |
| 21,000 | ₱5.66655 | ₱118,997.55 |
| 30,000 | ₱5.54841 | ₱166,452.30 |

