
SR211A220JARTR1 | |
|---|---|
DigiKey Part Number | 478-7322-2-ND - Tape & Reel (TR) 478-7322-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR211A220JARTR1 |
Description | CAP CER 22PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.18000 | ₱29.18 |
| 10 | ₱17.62700 | ₱176.27 |
| 50 | ₱13.17240 | ₱658.62 |
| 100 | ₱11.79690 | ₱1,179.69 |
| 500 | ₱9.48036 | ₱4,740.18 |
| 1,000 | ₱8.76457 | ₱8,764.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱8.93250 | ₱26,797.50 |
| 6,000 | ₱8.45928 | ₱50,755.68 |
| 9,000 | ₱8.22233 | ₱74,000.97 |
| 15,000 | ₱7.95969 | ₱119,395.35 |
| 21,000 | ₱7.80615 | ₱163,929.15 |
| 30,000 | ₱7.65843 | ₱229,752.90 |

