
SR215A222JARTR1 | |
|---|---|
DigiKey Part Number | 478-SR215A222JARTR1TR-ND - Tape & Reel (TR) 478-SR215A222JARTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR215A222JARTR1 |
Description | CAP CER 2200PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱63.12000 | ₱63.12 |
| 10 | ₱40.61300 | ₱406.13 |
| 50 | ₱31.68060 | ₱1,584.03 |
| 100 | ₱28.92940 | ₱2,892.94 |
| 500 | ₱24.26782 | ₱12,133.91 |
| 1,000 | ₱22.82730 | ₱22,827.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱21.04775 | ₱63,143.25 |
| 6,000 | ₱20.17653 | ₱121,059.18 |
| 9,000 | ₱19.74003 | ₱177,660.27 |
| 15,000 | ₱19.25625 | ₱288,843.75 |
| 21,000 | ₱18.97323 | ₱398,437.83 |
| 30,000 | ₱18.70102 | ₱561,030.60 |

