0.22 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR215C224KAATR1

DigiKey Part Number
478-SR215C224KAATR1TR-ND - Tape & Reel (TR)
478-SR215C224KAATR1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR215C224KAATR1
Description
CAP CER 0.22UF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱27.99000₱27.99
10₱16.97200₱169.72
50₱12.64840₱632.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱7.52911₱22,587.33
6,000₱7.11106₱42,666.36
9,000₱6.90165₱62,114.85
15,000₱6.66960₱100,044.00
21,000₱6.53391₱137,212.11
30,000₱6.40345₱192,103.50
Manufacturers Standard Package