
TAJA335K010RNJ | |
|---|---|
DigiKey Part Number | 478-3866-2-ND - Tape & Reel (TR) 478-3866-1-ND - Cut Tape (CT) 478-3866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA335K010RNJ |
Description | CAP TANT 3.3UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 5.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA335K010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| 10 | ₱13.28000 | ₱132.80 |
| 50 | ₱9.75420 | ₱487.71 |
| 100 | ₱8.67050 | ₱867.05 |
| 500 | ₱6.86136 | ₱3,430.68 |
| 1,000 | ₱6.30218 | ₱6,302.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱5.42531 | ₱10,850.62 |
| 4,000 | ₱5.06726 | ₱20,269.04 |
| 6,000 | ₱4.88806 | ₱29,328.36 |
| 10,000 | ₱4.68944 | ₱46,894.40 |
| 14,000 | ₱4.57336 | ₱64,027.04 |
| 20,000 | ₱4.46166 | ₱89,233.20 |

