
TAJA335M010RNJ | |
|---|---|
DigiKey Part Number | 478-3030-2-ND - Tape & Reel (TR) 478-3030-1-ND - Cut Tape (CT) 478-3030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA335M010RNJ |
Description | CAP TANT 3.3UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA335M010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱14.41100 | ₱144.11 |
| 50 | ₱10.63560 | ₱531.78 |
| 100 | ₱9.48040 | ₱948.04 |
| 500 | ₱7.53664 | ₱3,768.32 |
| 1,000 | ₱6.93519 | ₱6,935.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱6.44123 | ₱12,882.46 |
| 4,000 | ₱6.03480 | ₱24,139.20 |
| 6,000 | ₱5.83124 | ₱34,987.44 |
| 10,000 | ₱5.60562 | ₱56,056.20 |
| 14,000 | ₱5.47379 | ₱76,633.06 |
| 20,000 | ₱5.34699 | ₱106,939.80 |

